PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR48,354.29Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR43,319.57Pack (1 Pack of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR53,074.34Bag (1 Bag of 10) -
Molex, KK Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR43,529.35Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR37,445.73Pack (1 Pack of 5) -
TE Connectivity, AMP Mini CT Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
IDR95,974.35Box (1 Box of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR80,765.30Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 8 Way, 1 Row
IDR102,057.97Pack (1 Pack of 5) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR66,395.37Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR50,871.65Bag (1 Bag of 10) -
TE Connectivity, D-3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
IDR94,610.78Pack (1 Pack of 5) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR115,588.78Pack (1 Pack of 10) -
TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR59,892.19Bag (1 Bag of 10) -
TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR205,794.18Pack (1 Pack of 5) -
-11.30%
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR24,334.48IDR23,914.92Box (1 Box of 10) -
TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR16,362.84Bag (1 Bag of 10) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 21 Way
IDR107,931.81Pack (1 Pack of 5) -
TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
IDR91,988.53Box (1 Box of 5) -
TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR33,774.58Box (1 Box of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR272,399.33Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR45,102.70Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 2 Way, 1 Row
IDR102,267.75Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 10 Way, 2 Row
IDR54,437.91Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 1 Row
IDR49,717.86Pack (1 Pack of 5)