PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR68,388.28Bag (1 Bag of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
IDR34,508.81Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
IDR33,459.91Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR101,638.41Pack (1 Pack of 10) -
TE Connectivity, Econoseal E Female Connector Housing, 2 Way, 1 Row
IDR213,765.82Pack (1 Pack of 5) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR192,892.71Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR73,318.11Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR144,957.98Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR121,672.40Pack (1 Pack of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR73,318.11Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR78,247.94Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR111,288.29Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR65,975.81Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR41,326.66Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR56,011.26Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR52,549.89Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR66,290.48Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR57,899.28Bag (1 Bag of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR35,872.38Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR37,131.06Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR18,355.75Pack (1 Pack of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Way, 1 Row
IDR31,571.89Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 8 Way, 2 Row
IDR44,053.80Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR45,941.82Bag (1 Bag of 5)