PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
HARWIN 1.27mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR107,617.14Pack (1 Pack of 5) -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR32,515.90 -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR27,795.85 -
HARWIN 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR170,656.03Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR224,254.82Tube (1 Tube of 5) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR318,341.15Tube (1 Tube of 6) -
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR107,931.81Pack (1 Pack of 2) -
HARWIN 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR74,996.35Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR79,191.95 -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR122,616.41 -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR772,829.52Tube (1 Tube of 7) -
-27.70%
HARWIN 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR143,174.85IDR105,519.34Pack (1 Pack of 5) -
HARWIN 2mm Pitch 25 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR1,134,804.91Tube (1 Tube of 24) -
HARWIN 2mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR98,177.04Pack (1 Pack of 5) -
HARWIN 2mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR96,079.24Pack (1 Pack of 5) -
HARWIN, Datamate J-Tek 2mm Pitch 10 Way 2 Row Straight PCB Socket, Cable Mount, Crimp Termination
IDR196,773.64 -
HARWIN, M20 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR88,212.49Pack (1 Pack of 5) -
HARWIN, M22 2mm Pitch 14 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR1,427,238.23Tube (1 Tube of 42) -
HARWIN, S9141 3 Way Straight PCB Socket, Surface Mount, SMT Termination
IDR62,514.44Pack (1 Pack of 10)