PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
-68.5%
RS PRO 2.16mm Pitch 14 Way Straight PCB Socket, Through Hole, Solder Termination
IDR46,676.05IDR9,754.77 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR14,999.27 -
Samtec, SSQ 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,257.95 -
Samtec, SSQ 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,887.29 -
Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR18,355.75 -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
IDR22,446.46Bag (1 Bag of 10) -
Samtec, SSQ 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,551.35 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,656.24 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR23,285.58 -
Samtec, SSW 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR24,649.15 -
TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR24,963.82 -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
IDR25,698.05Pack (1 Pack of 10) -
Samtec, SQW 2mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR27,376.29 -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR27,795.85 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR28,215.41Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR28,320.30 -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
IDR29,788.76Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR30,103.43 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR30,313.21Bag (1 Bag of 10) -
3M, 891 2.54mm Pitch 10 Way 2 Row Right Angle PCB Socket, Cable Mount, IDT Termination
IDR30,627.88 -
Samtec, SQT 2mm Pitch 5 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR31,571.89 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 16 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR32,411.01 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR32,515.90Pack (1 Pack of 10) -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR32,515.90