PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Samtec, SSQ 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,887.29 -
Samtec, SSQ 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,551.35 -
Samtec, SSQ 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,257.95 -
Samtec, SSQ 2.54mm Pitch 52 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR152,824.73 -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR33,145.24 -
Samtec, SSW 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR30,103.43 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR49,193.41 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR40,592.43 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR54,228.13 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR14,999.27 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR82,758.21Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR55,277.03 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,656.24 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR23,285.58 -
Samtec, SSW 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR24,649.15 -
Samtec, SSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR90,729.85 -
Samtec, SSW 2.54mm Pitch 44 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR124,294.65 -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR28,320.30 -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR120,099.05Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR37,970.18 -
Samtec, SSW 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR107,826.92Pack (1 Pack of 5)