PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR23,285.58 -
Samtec, SSW 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR14,999.27 -
Samtec, SSW 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR24,649.15 -
Samtec, SSQ 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR22,551.35 -
Samtec, SSQ 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,887.29 -
Samtec, SSQ 2.54mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR16,257.95 -
Hirose, DF11 2mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR72,793.66Bag (1 Bag of 5) -
3M, 891 2.54mm Pitch 10 Way 2 Row Right Angle PCB Socket, Cable Mount, IDT Termination
IDR30,627.88 -
Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
IDR173,173.39 -
TE Connectivity, MULTILOCK 025 2.2mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR24,963.82 -
Preci-Dip, 853 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
IDR183,452.61Bag (1 Bag of 5) -
Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
IDR194,780.73Bag (1 Bag of 5) -
Preci-Dip, 833 2mm Pitch 6 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
IDR65,241.58Pack (1 Pack of 5) -
Preci-Dip, 499 2.54mm Pitch 8 Way 2 Row Right Angle PCB Socket, PCB Mount, Solder Termination
IDR107,931.81Box (1 Box of 5) -
Preci-Dip, 803 2.54mm Pitch 6 Way 2 Row Right Angle PCB Socket, PCB Mount, Solder Termination
IDR97,652.59Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR224,254.82Tube (1 Tube of 5) -
HARWIN 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR170,656.03Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR74,996.35Pack (1 Pack of 5) -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR122,616.41 -
HARWIN 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR79,191.95 -
HARWIN 1.27mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR107,617.14Pack (1 Pack of 5) -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR27,795.85 -
HARWIN 1.27mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR32,515.90 -
ASSMANN WSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR263,273.90Bag (1 Bag of 5)