PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
IDR32,935.46Bag (1 Bag of 10) -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR33,145.24 -
Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR34,823.48 -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR35,138.15Bag (1 Bag of 10) -
Molex, STANDARD .093", 3191, 6 Way, 2 Row, Straight Terminal Block Plug
IDR37,865.29Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
IDR37,970.18 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR37,970.18 -
RS PRO 2.16mm Pitch 36 Way Straight PCB Socket, Through Hole, Solder Termination
IDR38,179.96 -
Samtec, CLM 1mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR38,389.74 -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
IDR38,914.19Pack (1 Pack of 10) -
Wurth Elektronik, 6903 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR39,648.42Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 4 Way, 1 Row, Straight Terminal Block Plug
IDR39,858.20Pack (1 Pack of 5) -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR39,963.09 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR40,592.43 -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR41,116.88 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR47,200.50Bag (1 Bag of 10) -
Samtec, CES 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR47,620.06 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR49,193.41 -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR49,508.08Bag (1 Bag of 10) -
Molex, Milli-Grid, 87568 2mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
IDR50,452.09 -
RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
IDR52,654.78 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR54,228.13 -
Samtec, SSW 2.54mm Pitch 26 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR55,277.03 -
RS PRO 2.16mm Pitch 24 Way Straight PCB Socket, Through Hole, Solder Termination
IDR55,486.81