PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
HARWIN 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR107,931.81Pack (1 Pack of 2) -
Preci-Dip, 499 2.54mm Pitch 8 Way 2 Row Right Angle PCB Socket, PCB Mount, Solder Termination
IDR107,931.81Box (1 Box of 5) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR108,351.37Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR115,169.22Pack (1 Pack of 10) -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR120,099.05Pack (1 Pack of 10) -
HARWIN 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR122,616.41 -
Samtec, SSW 2.54mm Pitch 44 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR124,294.65 -
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR124,819.10 -
TE Connectivity, Micro-MaTch 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
IDR129,329.37Pack (1 Pack of 5) -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR138,874.36Pack (1 Pack of 5) -
TE Connectivity, AMPMODU HV100 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR139,503.70Box (1 Box of 10) -
Molex, KK 396, 2145 3.96mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR142,545.51Bag (1 Bag of 5) -
ASSMANN WSW 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR148,209.57Pack (1 Pack of 5) -
Samtec, SSQ 2.54mm Pitch 52 Way 2 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR152,824.73 -
Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR156,286.10 -
-28.90%
Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Wire Termination
IDR195,305.18IDR158,279.01Pack (1 Pack of 5) -
Molex, 502351 2mm Pitch 3 Way 1 Row PCB Socket
IDR162,369.72Pack (1 Pack of 50) -
Molex, C-Grid, 90148 2.54mm Pitch 4 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR162,369.72Pack (1 Pack of 5) -
Molex, KK 254, 4455 2.54mm Pitch 10 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR162,474.61Bag (1 Bag of 10) -
Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination
IDR170,656.03Bag (1 Bag of 100) -
HARWIN 2.54mm Pitch 20 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR170,656.03Pack (1 Pack of 5) -
Molex, EXTreme Ten60Power, 46437 28 Way 3 Row Right Angle Heavy Duty Power Connector, Through Hole, Solder Termination
IDR173,173.39 -
Samtec, SLW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR174,956.52Pack (1 Pack of 10) -
RS PRO 2.54mm Pitch 6 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR178,837.45Pack (1 Pack of 10)