PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
Stelvio Kontek, MODUCOM 2.54mm Pitch 45 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR93,981.44 -
Wurth Elektronik, WR-PHD, 6130 2.54 Pitch 20 Way 1 Row Straight PCB Header, Surface Mount, SMT Termination
IDR76,569.70Pack (1 Pack of 5) -
Samtec, ESW, ESW 2.54mm Pitch 50 Way 2 Row Vertical PCB Socket, Through Hole, Solder Termination
IDR190,165.57 -
Molex, KK 254, 2 Way, 1 Row, Vertical Pin Header
IDR63,982.90Pack (1 Pack of 50) -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR47,200.50Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR71,744.76Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR69,751.85Bag (1 Bag of 10) -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
IDR31,047.44Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
IDR25,698.05Pack (1 Pack of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR28,215.41Pack (1 Pack of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR35,138.15Bag (1 Bag of 10) -
Molex, STANDARD .093", 1545, 2 Way, 1 Row, Straight Terminal Block Plug
IDR22,446.46Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR30,313.21Bag (1 Bag of 10) -
Molex, STANDARD .093", 1396, 3 Way, 1 Row, Straight Terminal Block Plug
IDR32,515.90Pack (1 Pack of 10) -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
IDR38,914.19Pack (1 Pack of 10) -
Molex, STANDARD .093", 1490, 4 Way, 1 Row, Straight Terminal Block Plug
IDR92,093.42Bag (1 Bag of 10) -
Molex, STANDARD .093", 1261, 6 Way, 2 Row, Straight Terminal Block Plug
IDR49,508.08Bag (1 Bag of 10) -
Molex, STANDARD .093", 1292, 9 Way, 3 Row, Straight Terminal Block Plug
IDR81,289.75Pack (1 Pack of 10) -
Molex, STANDARD .093", 3191, 3 Way, 1 Row, Straight Terminal Block Plug
IDR57,374.83Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 4 Way, 1 Row, Straight Terminal Block Plug
IDR37,026.17Pack (1 Pack of 5) -
Molex, STANDARD .093", 3191, 6 Way, 2 Row, Straight Terminal Block Plug
IDR37,865.29Pack (1 Pack of 5) -
Molex, STANDARD .093", 1396, 2 Way, 1 Row, Straight Terminal Block Plug
IDR29,788.76Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD II 2.54mm Pitch 2 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR94,086.33Pack (1 Pack of 5) -
Molex, KK 396, 2145 3.96mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR142,545.51Bag (1 Bag of 5)