PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
TE Connectivity 10-pin PCB Terminal Block, 5.08mm Pitch
IDR627,556.87Pack (1 Pack of 5) -
TE Connectivity 10-pin PCB Terminal Block, 5mm Pitch
IDR84,856.01Box (1 Box of 5) -
TE Connectivity 3-pin PCB Terminal Strip, 2.54mm Pitch
IDR98,177.04Pack (1 Pack of 10) -
TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch
IDR195,305.18Pack (1 Pack of 10) -
TE Connectivity Buchanan 10-pin PCB Terminal Strip, 5mm Pitch
IDR290,964.86Pack (1 Pack of 5) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 3.5mm Pitch
IDR32,096.34Box (1 Box of 5) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
IDR15,418.83 -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
IDR80,031.07Bag (1 Bag of 10) -
TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5mm Pitch
IDR92,827.65Pack (1 Pack of 5) -
TE Connectivity Buchanan 2-pin Pluggable Terminal Block, 3.5mm Pitch
IDR87,688.04Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin PCB Terminal Strip, 2.54mm Pitch
IDR28,949.64 -
TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch
IDR64,822.02Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch
IDR86,848.92Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch
IDR152,405.17Pack (1 Pack of 5) -
TE Connectivity Buchanan 4-pin PCB Terminal Block, 2.54mm Pitch
IDR40,067.98 -
TE Connectivity Buchanan 4-pin PCB Terminal Strip, 5.08mm Pitch
IDR121,043.06Pack (1 Pack of 5) -
TE Connectivity Buchanan 4-pin PCB Terminal Strip, 5mm Pitch
IDR108,561.15Pack (1 Pack of 5) -
TE Connectivity Buchanan 4-pin Pluggable Terminal Block, 3.5mm Pitch
IDR199,395.89Pack (1 Pack of 5) -
TE Connectivity Buchanan 5-pin PCB Terminal Strip, 5mm Pitch
IDR109,505.16Pack (1 Pack of 5) -
-15.40%
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5.08mm Pitch
IDR226,037.95IDR125,133.77Bag (1 Bag of 5) -
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5mm Pitch
IDR182,613.49Pack (1 Pack of 5) -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 2.54mm Pitch
IDR98,386.82 -
TE Connectivity Buchanan 8-pin PCB Terminal Strip, 5mm Pitch
IDR213,765.82Pack (1 Pack of 5) -
TE Connectivity Buchanan 9-pin PCB Terminal Strip, 5mm Pitch
IDR146,426.44Pack (1 Pack of 5)