PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
RS PRO 6-pin PCB Terminal Block, 5.08mm Pitch
IDR344,773.43Pack (1 Pack of 10) -
Phoenix Contact FMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
IDR367,010.11Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/5-5.08 PCB Terminal Block, 5.08mm Pitch
IDR367,010.11Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Strip, 15mm Pitch
IDR375,191.53Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
IDR378,652.90Pack (1 Pack of 5) -
Wago PCB Terminal Block, 5.08mm Pitch
IDR410,749.24Pack (1 Pack of 10) -
Phoenix Contact MC 1.5/ 5-ST-3.81 PCB Connector, 3.81mm Pitch
IDR482,703.78Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
IDR425,224.06Pack (1 Pack of 5) -
Weidmuller BL Barrier Strip, 5.08mm Pitch
IDR434,664.16Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 6-ST-3.81 PCB Connector, 3.81mm Pitch
IDR477,878.84Pack (1 Pack of 5) -
Wurth Elektronik 381 6-pin Pluggable Terminal Block, 2.5mm Pitch
IDR444,628.71Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/8-2.54 8-pin PCB Terminal Strip, 2.54mm Pitch
IDR449,453.65Pack (1 Pack of 5) -
Phoenix Contact CLASSIC COMBICON IC 4-pin PCB Terminal Block, 5.08mm Pitch Rows
IDR471,480.55Pack (1 Pack of 5) -
RS PRO 10-pin PCB Terminal Block, 5mm Pitch
IDR482,598.89Pack (1 Pack of 5) -
Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch
IDR492,563.44 -
RS PRO 8-pin PCB Terminal Block, 3.5mm Pitch
IDR510,499.63Pack (1 Pack of 10) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
IDR524,345.11Pack (1 Pack of 10) -
RS PRO 6-pin PCB Terminal Block, 5mm Pitch
IDR543,749.76Pack (1 Pack of 10) -
Phoenix Contact CLASSIC COMBICON IC 5-pin PCB Terminal Block, 5.08mm Pitch Rows
IDR565,461.99Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/10-2.54 10-pin PCB Terminal Block, 2.54mm Pitch
IDR593,467.62Pack (1 Pack of 5) -
Wago PCB Terminal Block, 6mm Pitch
IDR594,936.08Pack (1 Pack of 5) -
Weidmuller BL PCB Terminal Block, 3.5mm Pitch
IDR616,753.20Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/ 9-ST-5.08 PCB Terminal Block, 5.08mm Pitch
IDR616,858.09Pack (1 Pack of 5) -
TE Connectivity 10-pin PCB Terminal Block, 5.08mm Pitch
IDR627,556.87Pack (1 Pack of 5)