PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
IDR633,745.38Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
IDR646,227.29Pack (1 Pack of 5) -
Weidmüller BL PCB Terminal Block, 3.5mm Pitch
IDR378,652.90Pack (1 Pack of 5) -
Weidmüller BC 3.81 4-pin Pluggable Terminal Block, 3.81mm Pitch
IDR311,418.41Pack (1 Pack of 5) -
Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
IDR140,342.82Pack (1 Pack of 5) -
-15.40%
TE Connectivity Buchanan 6-pin PCB Terminal Strip, 5.08mm Pitch
IDR226,037.95IDR125,133.77Bag (1 Bag of 5) -
TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5.08mm Pitch
IDR64,822.02Pack (1 Pack of 5) -
TE Connectivity Buchanan 3-pin Pluggable Terminal Block, 3.5mm Pitch
IDR152,405.17Pack (1 Pack of 5) -
Phoenix Contact PT 1.5/ 2-PH-3.5 PCB Header, 3.5mm Pitch
IDR45,627.15Pack (1 Pack of 5) -
Phoenix Contact FK-MPT 0.5/2-3.5-H 2-pin PCB Terminal Block, 3.5mm Pitch
IDR146,950.89Pack (1 Pack of 10) -
Phoenix Contact COMBICON PT PCB Terminal Block, 3.5mm Pitch
IDR51,710.77 -
Phoenix Contact COMBICON COMPACT PT PCB Terminal Block, 3.5mm Pitch
IDR17,201.96 -
Phoenix Contact COMBICON COMPACT PT PCB Terminal Block, 3.5mm Pitch
IDR8,181.42 -
Phoenix Contact MVSTBW 2.5/ 6-ST-5.08 PCB Terminal Block, 5.08mm Pitch
IDR101,743.30 -
Phoenix Contact MVSTBW 2.5/ 3-ST-5.08 PCB Terminal Block, 5.08mm Pitch
IDR47,095.61 -
Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch
IDR65,661.14 -
Phoenix Contact MKDS 1.5/4-5.08 4-pin PCB Terminal Strip, 5.08mm Pitch
IDR39,333.75 -
Phoenix Contact PTSA 1.5/12-3.5-Z PCB Terminal Block, 3.5mm Pitch
IDR28,425.19 -
Sato Parts 10-pin PCB Terminal Strip, 7.62mm Pitch
IDR70,486.08 -
Phoenix Contact PT 2.5/ 2-5.0-H PCB Terminal Block, 5mm Pitch
IDR69,437.18Pack (1 Pack of 5) -
Phoenix Contact PT 1.5/4-5.0-H PCB Terminal Block, 5mm Pitch
IDR80,135.96Pack (1 Pack of 5) -
Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch
IDR1,120,225.20Pack (1 Pack of 5) -
Phoenix Contact MSTB 2.5/16-ST-5.08 PCB Connector, 5.08mm Pitch
IDR1,093,583.14Pack (1 Pack of 5) -
Phoenix Contact FK-MC 0.5/12-ST-2.5 PCB Terminal Block, 2.5mm Pitch
IDR1,344,270.24Pack (1 Pack of 5)