PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Phoenix Contact MKDS 3/ 2-5.08 Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 24 → 12 AWG Through Hole,
IDR138,035.24Pack (1 Pack of 5) -
Wurth Elektronik WR-TBL 10-pin PCB Terminal Block, 5.08mm Pitch
IDR115,798.56Pack (1 Pack of 2) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
IDR89,156.50Pack (1 Pack of 3) -
Wago PCB Terminal Block, 5.08mm Pitch
IDR410,749.24Pack (1 Pack of 10) -
Phoenix Contact IC 2.5/ 3-STGF-5.08 3-pin PCB Terminal Block, 5.08mm Pitch
IDR103,001.98 -
Phoenix Contact IMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
IDR135,098.32 -
Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch
IDR307,222.81 -
Phoenix Contact DFK-MC 1.5/10-GF-3.81 10-pin Feed Through Terminal Block, 3.81mm Pitch
IDR168,453.34 -
Phoenix Contact FMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
IDR367,010.11Pack (1 Pack of 5) -
Phoenix Contact DFK-PC 4/ 6-GF-7.62 6-pin Feed Through Terminal Block, 7.62mm Pitch
IDR259,602.75 -
Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
IDR80,240.85 -
Phoenix Contact FMC 1.5/ 4-ST-3.81 4-pin PCB Terminal Block, 3.81mm Pitch
IDR321,278.07Pack (1 Pack of 5) -
Phoenix Contact DFK-MC 1.5/ 5-GF-3.81 5-pin Feed Through Terminal Block, 3.81mm Pitch
IDR97,233.03 -
Phoenix Contact FK-MCP 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
IDR277,014.49Pack (1 Pack of 5) -
RS PRO 3-pin Pluggable Terminal Block, 5.08mm Pitch
IDR66,290.48Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
IDR75,101.24Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
IDR97,652.59Pack (1 Pack of 5) -
RS PRO 3-pin Pluggable Terminal Block, 5.08mm Pitch
IDR96,498.80Pack (1 Pack of 5) -
RS PRO 2-pin Pluggable Terminal Block, 5.08mm Pitch
IDR109,610.05Pack (1 Pack of 5) -
RS PRO 10-pin Pluggable Terminal Block, 5.08mm Pitch
IDR329,354.60Pack (1 Pack of 5) -
RS PRO 5-pin PCB Terminal Block, 5.08mm Pitch
IDR50,976.54Pack (1 Pack of 5) -
RS PRO 2-pin PCB Terminal Block, 5.08mm Pitch
IDR45,522.26Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
IDR108,980.71Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
IDR32,096.34Pack (1 Pack of 10)