Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 12V dc Coil Non-Latching Relay SPNO, 20A Switching Current Plug In Single Pole, G4A-1A-E DC12
IDR43,319.57 -
PCH Relay,1CO,10A 120ac,12dc 400mW
IDR45,207.59 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 1A Switching Current PCB Mount Single Pole, G5V-1 12DC
IDR45,627.15 -
TE Connectivity, 12V dc Coil Automotive Relay SPDT, 25A Switching Current PCB Mount Single Pole, V23086C1001A403
IDR47,305.39 -
RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
IDR47,515.17 -
Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112
IDR47,515.17 -
TE Connectivity, 3V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1462037-4
IDR47,515.17 -
Fujitsu, 24V Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA024V
IDR48,039.62 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, 2-1440002-4
IDR48,249.40 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 10A Switching Current PCB Mount Single Pole, T77S1D10-12
IDR48,249.40 -
RS PRO, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
IDR48,354.29 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-24V
IDR48,564.07 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, V23105A5476A201
IDR48,668.96 -
TE Connectivity, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, V23079A1001B301 1393788-3
IDR48,983.63 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1-1462038-6
IDR49,508.08 -
Durakool, 12V dc Coil Non-Latching Relay SPDT, 60A Switching Current PCB Mount Single Pole, DG08-7011-35-1012
IDR49,927.64 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current PCB Mount Single Pole, RE034024
IDR50,032.53 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, RT334012
IDR50,242.31 -
TE Connectivity, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, V23079A1003B301
IDR50,556.98 -
TE Connectivity, 24V dc Coil Automotive Relay SPDT Plug In Single Pole, 1432795-1
IDR51,081.43 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 5A Switching Current PCB Mount Single Pole, PE014024
IDR52,235.22 -
RS PRO, 5V dc Coil Non-Latching Relay SPST, 6A Switching Current PCB Mount Single Pole
IDR52,445.00 -
Omron, 5V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 5DC
IDR52,549.89 -
Omron, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G2RL-1-E 24DC
IDR52,864.56