Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Panasonic, 24V dc Coil Non-Latching Relay 4PST-NO, 8.4mA Switching Current PCB Mount, 4 Pole, S4-DC24V
IDR438,440.20 -
Wago, 24V dc Coil Non-Latching Relay, 10mA Switching Current DIN Rail Single Pole, 857-304
IDR442,111.35 -
-10.00%
Finder, 24V dc Coil Non-Latching Relay SPST-NC, SPST-NO, 20A Switching Current DIN Rail, 3 Pole, 22.23.9.024.4000
IDR509,031.17IDR443,160.25 -
TE Connectivity, 12V dc Coil Automotive Relay SPDT Panel Mount Single Pole, 1432793-1
IDR444,209.15 -
Omron, 24V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4N-DC24
IDR445,467.83 -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A
IDR445,992.28 -
Relpol, 230V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, R15-2013-23-5230-WTL
IDR449,034.09 -
Finder, 24V dc Coil Non-Latching Relay SPNO, 20A Switching Current DIN Rail Single Pole, 22.21.9.024.4000
IDR451,027.00 -
Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110
IDR451,656.34 -
Omron, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SN 230AC(S)
IDR451,761.23 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4 24AC
IDR454,488.37 -
Omron, 12V dc Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4-J DC12
IDR454,488.37 -
Omron, 230V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SNI 230AC(S)
IDR457,530.18 -
TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 12A Switching Current DIN Rail, 2 Pole, PT2S7TD0 6-1415074-1
IDR466,131.16 -
Omron, 230V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SN 230AC(S)
IDR469,592.53 -
TE Connectivity, 24V Coil Non-Latching Relay DPDT, 15A Switching Current Plug In, 2 Pole, K10P-11D15-24
IDR475,466.37 -
TE Connectivity, 240V ac Coil Non-Latching Relay DPNO, 30A Switching Current Flange Mount, 2 Pole, T92S7A22-240=T92
IDR484,591.80 -
Finder, 240V ac Coil Non-Latching Relay DPNO, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.230.4320
IDR501,688.87 -
RS PRO 24V ac/dc SPDT Interface Relay Module DIN Rail Mount
IDR505,255.13Pack (1 Pack of 5) -
TE Connectivity, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, PT5S7LC4 1415076-1
IDR505,360.02 -
Schneider Electric, 24V dc Coil Non-Latching Relay DPDT, 30A Switching Current Flange Mount, 2 Pole, 300XBXC1-24D
IDR529,484.72 -
Finder, 230V ac Coil Non-Latching Relay DPNO, 20A Switching Current DIN Rail, 2 Pole, 22.22.8.230.4000
IDR530,428.73 -
Finder, 240V ac Coil Non-Latching Relay DPNC, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.230.4420
IDR532,316.75 -
Finder, 12V dc Coil Non-Latching Relay DPNO, 20A Switching Current DIN Rail, 2 Pole, 22.22.9.012.4000
IDR535,778.12