Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G6A274PSTUS24DC
IDR94,401.00 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC
IDR106,358.46 -
Omron, 24V dc Coil Non-Latching Relay DPST, 5A Switching Current PCB Mount, 2 Pole, G6B2014PUS24DC
IDR137,720.57 -
Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA
IDR18,041.08 -
Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V
IDR32,096.34 -
Fujitsu, 24V Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA024V
IDR48,039.62 -
TE Connectivity, 5V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTD14005F
IDR75,311.02 -
TE Connectivity, 12V dc Coil Automotive Relay SPDT, 30A Switching Current Plug In Single Pole, 1432787-1
IDR344,878.32 -
TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 30A Switching Current Panel Mount, 2 Pole, T92S11A22-240
IDR386,834.32 -
Finder, 6V ac/dc Coil Relay Interface Module SPDT, 6A Switching Current DIN Rail Single Pole, 39.11.0.006.0060
IDR192,158.48 -
Siemens, 24V dc Coil Non-Latching Relay 3PDT, 8A Switching Current Plug In, 3 Pole, LZS:PT3A5L24
IDR375,611.09 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, V23061A1007A302
IDR61,045.98 -
Finder 12V dc Safety Relay - Dual Channel With 2 Safety Contacts , 0 Auxiliary Contact
IDR315,509.12 -
TE Connectivity, 230V ac Coil Non-Latching Relay SPNO, 12A Switching Current PCB Mount Single Pole, RT214730
IDR135,412.99 -
Finder, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current PCB Mount Single Pole, 34.51.7.024.0019
IDR190,165.57 -
Finder, 48V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, 40.52.7.048.0000
IDR165,621.31 -
Finder, 48V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.048.0000
IDR139,713.48 -
Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12
IDR56,430.82 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 4A Switching Current PCB Mount, 2 Pole, G2R-24 24DC
IDR93,352.10 -
Omron, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G5V-2-H 12DC
IDR75,101.24 -
Omron, 120V ac Coil Non-Latching Relay SPNO, 30A Switching Current Panel Mount Single Pole, G7L-1A-TUB 100/120AC
IDR414,525.28 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G6S-2F 24DC
IDR68,493.17 -
Omron, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, G6K2PY3DC
IDR66,814.93 -
Omron, 12V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, G6K2F12DC
IDR67,024.71