Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 24V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6RN-1 24DC
IDR74,157.23 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6RN-1 12DC
IDR72,164.32 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, G6B-2114P-US DC24
IDR149,048.69 -
TE Connectivity, 230V ac Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RTB14730
IDR146,111.77 -
TE Connectivity, 24V ac Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RTB14524
IDR83,177.77 -
TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTD14012
IDR59,682.41 -
TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RTB14024
IDR63,038.89 -
Fujitsu, 5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, RY-5W-K
IDR58,004.17 -
Omron, 220/240V ac Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, MY4-GS 220/240VAC
IDR96,393.91 -
Omron, 220/240V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, MY2N-GS 220/240VAC
IDR127,756.02 -
Finder, 24V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.34.9.024.0090
IDR213,660.93 -
Panasonic, 12V dc Coil Automotive Relay SPDT, 40A Switching Current Plug In Single Pole, CB112
IDR99,645.50 -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current Surface Mount, 2 Pole, HFD31/5-S
IDR211,038.68Pack (1 Pack of 5) -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005
IDR97,233.03Pack (1 Pack of 2) -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 4A Switching Current Surface Mount, 2 Pole, HFD3/005-S
IDR160,481.70Pack (1 Pack of 5) -
Hongfa Europe GMBH, 24V dc Coil Non-Latching Relay SPNO, 30A Switching Current PCB Mount Single Pole, HF165FD/24-HY1TF
IDR120,203.94Pack (1 Pack of 2) -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF
IDR133,944.53Pack (1 Pack of 5) -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, HF115F/012-2ZS4BF(610)
IDR84,436.45Pack (1 Pack of 2) -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPNO, 15A Switching Current PCB Mount Single Pole, HF3FA/012-HTF
IDR108,036.70Pack (1 Pack of 5) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-4.5V
IDR1,842,078.18Tube (1 Tube of 40) -
Panasonic, 24V dc Coil Automotive Relay SPDT, 40A Switching Current PCB Mount Single Pole, CB1-M-24V
IDR3,233,548.92Box (1 Box of 50) -
Panasonic, 24V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, JW2SN-DC24V
IDR4,608,971.49Box (1 Box of 100) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, AGQ2004H
IDR2,085,737.65Tube (1 Tube of 50) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN2004H
IDR3,883,657.14Tube (1 Tube of 50)