Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
Omron Relay Socket for use with H3CR Solid State Timer
IDR259,392.97 -
TE Connectivity Relay Socket for use with PT5 Series 4 Pin, 240V ac
IDR305,754.35 -
TE Connectivity Relay Socket for use with SNR Series, 24V dc
IDR332,606.19 -
Omron Relay Socket for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2 14 Pin, 110V ac
IDR333,130.64 -
TE Connectivity Relay Socket for use with RM Series 11 Pin, 250V ac
IDR384,946.30 -
Omron Relay Socket for use with G7L Series
IDR535,148.78 -
Omron Relay Socket for use with G3NA Series Relay
IDR622,312.37 -
Omron Relay Socket for use with G7SA Series 14 Pin, DIN Rail, 24V dc
IDR626,088.41 -
Omron Relay Socket for use with G7SA Series 10 Pin, DIN Rail, 24V dc
IDR654,828.27 -
Omron Relay Socket for use with G7SA Series Relay 10 Pin, DIN Rail, 24V dc
IDR672,764.46 -
Omron Relay Socket for use with G7SA Series Relay 14 Pin, DIN Rail, 24V dc
IDR677,904.07 -
Omron Relay Socket for use with G7S Series, 24V dc
IDR835,343.96