Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Panel Mount Solid State Relay Heatsink for use with Panel Mount Solid State Relay
IDR443,474.92 -
Schneider Electric 0.1 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 48 V dc Maximum Load
IDR231,492.23 -
Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail, SCR, 280 V ac Maximum Load
IDR1,961,862.56 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 280 V ac Maximum Load
IDR706,329.26 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
IDR700,560.31 -
Schneider Electric 12 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V dc Maximum Load
IDR845,623.18 -
Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,663,345.62 -
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
IDR362,290.06 -
Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
IDR1,119,386.08 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
IDR553,399.64 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
IDR412,951.93 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
IDR1,032,012.71 -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 150 V dc Maximum Load
IDR1,028,131.78 -
Schneider Electric 5 A SPNO Solid State Relay, DC, Panel Mount, MOSFET, 60 V dc Maximum Load
IDR1,003,902.19 -
Schneider Electric 6 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 100 V dc Maximum Load
IDR735,593.57 -
Schneider Electric Solid State Relay Mounting Kit
IDR153,454.07