Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
DIN Rail Solid State Relay Heatsink
IDR741,572.30 -
DIN Rail Solid State Relay Heatsink
IDR1,667,226.55 -
DIN Rail Solid State Relay Heatsink for use with 1 x single or dual SSR
IDR344,039.20 -
DIN Rail Solid State Relay Heatsink for use with Crydom SSR
IDR785,626.10 -
DIN Rail Solid State Relay Heatsink for use with NOVA22 Panel Mount SSR, NOVA22 SSRs
IDR617,697.21 -
Panel Mount Solid State Relay Heatsink for use with 1 or 2 single or dual SSR
IDR853,594.82 -
Panel Mount Solid State Relay Heatsink for use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR
IDR2,120,456.24 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, DIN Rail, 48 V dc Maximum Load
IDR689,127.30 -
Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
IDR182,508.60 -
Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
IDR758,354.70 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
IDR1,275,567.29 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
IDR793,387.96 -
Sensata / Crydom 10 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
IDR826,638.09 -
Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load
IDR2,806,436.84 -
Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
IDR1,021,943.27 -
Sensata / Crydom 12 A Solid State Relay, Surface Mount, MOSFET, 200 V Maximum Load
IDR1,476,641.42 -
Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
IDR2,329,711.79 -
Sensata / Crydom 18 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 280 Vrms Maximum Load
IDR779,122.92 -
Sensata / Crydom 20 A Solid State Relay, DIN Rail, 60 V Maximum Load
IDR2,236,149.91 -
Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
IDR1,170,991.96 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
IDR1,064,318.83 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
IDR967,505.36 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
IDR3,454,447.26 -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
IDR935,094.35