Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
i-Autoc Solid State Relay, Panel Mount
IDR25,488.27 -
Panasonic 1.2 A Solid State Relay, Random, PCB Mount, 600 V Maximum Load
IDR25,593.16 -
Panasonic 550 mA SPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
IDR26,327.39 -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
IDR26,746.95 -
Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
IDR28,110.52 -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
IDR30,522.99 -
Panasonic 1 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 30 V Maximum Load
IDR51,920.55 -
Panasonic 0.5 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
IDR54,647.69 -
Broadcom 0.2 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
IDR70,695.86Pack (1 Pack of 2) -
-54.70%
Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
IDR127,651.13IDR76,045.25 -
Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
IDR79,506.62 -
Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
IDR82,863.10 -
Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
IDR83,597.33 -
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
IDR84,646.23 -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
IDR89,156.50 -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, PCB Mount, PhotoMOS, 60 V Maximum Load
IDR89,471.17 -
Solid State Relay Screw Terminal Block for use with S1 Relays
IDR94,925.45 -
IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET
IDR95,449.90 -
Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
IDR100,799.29 -
Panasonic 0.12 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 350 V Maximum Load
IDR111,078.51 -
Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
IDR112,127.41 -
Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
IDR116,427.90 -
Panasonic 2 A SPNO Solid State Relay, PCB Mount, MOSFET, 100 V Maximum Load
IDR138,245.02 -
Omron 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
IDR139,084.14