Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
IDR3,787,577.90 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V Maximum Load
IDR1,204,766.54 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V ac Maximum Load
IDR1,054,878.73 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,406,050.45 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Voltage Turn-On, Panel Mount, TRIAC, 660 V ac Maximum Load
IDR1,494,472.72 -
Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
IDR1,215,570.21 -
Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load
IDR2,577,252.19 -
Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load
IDR1,940,360.11 -
Sensata / Crydom 7 A SPNO Solid State Relay, DC, Surface Mount, Transistor, 60 V dc Maximum Load
IDR715,559.58 -
Sensata / Crydom 8 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
IDR1,306,509.84 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
IDR1,952,212.68 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,908,893.11 -
Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,891,061.81 -
Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
IDR83,597.33 -
Solid State Relay Lug Terminal for use with Screw Terminal
IDR223,940.15 -
Solid State Relay Screw Terminal Block for use with S1 Relays
IDR94,925.45