Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Schneider Electric 2 A SPNO Solid State Relay, Zero Voltage Switching, Screw Fitting, SCR, 250 V ac Maximum Load
IDR362,290.06 -
RS PRO 25 A rms SPNO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 280 V ac Maximum Load
IDR394,805.96 -
Finder 6 A SPNO Solid State Relay, PCB Mount, 24 V dc Maximum Load
IDR396,903.76 -
Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
IDR399,735.79 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
IDR406,658.53 -
Schneider Electric 3.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 24 V dc Maximum Load
IDR412,951.93 -
Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
IDR418,825.77 -
Panel Mount Solid State Relay Heatsink for use with Panel Mount Solid State Relay
IDR421,448.02 -
Sensata / Crydom 5 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V Maximum Load
IDR423,126.26 -
DIN Rail Solid State Relay Heatsink for use with NOVA22 Panel Mount SSR, NOVA22 SSRs
IDR432,356.58 -
DIN Rail Solid State Relay Heatsink for use with RGS Series
IDR448,929.20 -
RS PRO 40 A rms SPNO Solid State Relay, Random, Panel Mount, TRIAC, 280 V ac Maximum Load
IDR453,334.58 -
Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
IDR464,243.14 -
Celduc 4 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
IDR468,019.18 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
IDR469,382.75 -
Phoenix Contact 15 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
IDR490,150.97 -
Finder 2 A SPNO Interface Relay Module, DC, DIN Rail, 24 V dc Maximum Load
IDR492,353.66 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, PCB Mount, MOSFET, 60 V dc Maximum Load
IDR497,493.27 -
Omron 2 A Solid State Relay, DIN Rail, Transistor, 60 V dc Maximum Load
IDR510,499.63 -
Phoenix Contact SPNO Solid State Relay, PCB Mount
IDR549,413.82 -
Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
IDR551,721.40 -
Sensata / Crydom 4 A rms Solid State Relay, Zero Crossing, PCB Mount, Triac, 280 V dc Maximum Load
IDR552,455.63 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
IDR567,769.57 -
-10.00%
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
IDR966,561.35IDR571,755.39