Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
IDR955,757.68 -
Omron 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
IDR139,084.14 -
Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
IDR418,091.54 -
Omron 25 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
IDR4,793,473.00 -
Omron 3 (Without Heatsink) A, 5 (With Heatsink) A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler,
IDR491,724.32 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
IDR1,080,891.45 -
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
IDR753,844.43 -
-10.00%
Omron 3 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 26.4 V dc Maximum Load
IDR966,561.35IDR571,755.39 -
Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
IDR3,550,316.72 -
-7.30%
Omron 35 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 528 V ac Maximum Load
IDR5,199,711.97IDR3,522,206.20 -
Omron 35 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 264 V ac Maximum Load
IDR1,295,811.06 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
IDR281,000.31 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
IDR192,158.48 -
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
IDR205,899.07 -
Omron 60 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 264 V Maximum Load
IDR3,425,602.51 -
Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
IDR79,506.62 -
Panasonic 0.12 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 350 V Maximum Load
IDR111,078.51 -
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
IDR84,646.23 -
Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
IDR82,863.10 -
Panasonic 0.5 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
IDR54,647.69 -
Panasonic 1 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 30 V Maximum Load
IDR51,920.55 -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, PCB Mount, PhotoMOS, 60 V Maximum Load
IDR89,471.17 -
Panasonic 1.2 A Solid State Relay, Random, PCB Mount, 600 V Maximum Load
IDR25,593.16 -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
IDR26,746.95