Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
IDR1,159,768.73 -
Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
IDR1,170,991.96 -
RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load
IDR1,186,305.90 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V Maximum Load
IDR1,204,766.54 -
Sensata / Crydom 50 A Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V rms Maximum Load
IDR1,215,570.21 -
Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
IDR1,275,567.29 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load
IDR1,290,881.23 -
Omron 35 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Phototriac Coupler, 264 V ac Maximum Load
IDR1,295,811.06 -
Sensata / Crydom 8 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
IDR1,306,509.84 -
Celduc 32 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V ac Maximum Load
IDR1,336,403.49 -
Celduc 25 A Solid State Relay, Zero Cross, Panel Mount, Triac, 520 V rms Maximum Load
IDR1,362,940.66 -
Carlo Gavazzi 25 A Solid State Relay, Zero Crossing, DIN Rail, Varistor, 600 Vac Maximum Load
IDR1,394,302.77 -
Sensata / Crydom 30 A dc Solid State Relay, Zero Crossing, Panel Mount, MOSFET, 50 V dc Maximum Load
IDR1,400,281.50 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Crossing, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,406,050.45 -
Sensata / Crydom 12 A Solid State Relay, Surface Mount, MOSFET, 200 V Maximum Load
IDR1,476,641.42 -
Sensata / Crydom 50 A rms Solid State Relay, Zero Voltage Turn-On, Panel Mount, TRIAC, 660 V ac Maximum Load
IDR1,494,472.72 -
Sensata / Crydom 50 A rms Solid State Relay, Instantaneous, Panel Mount, SCR, 660 V Maximum Load
IDR1,501,290.57 -
Celduc 90 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 510 V rms Maximum Load
IDR1,531,394.00 -
Sensata / Crydom 40 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
IDR1,568,629.95 -
Carlo Gavazzi 75 A Solid State Relay, Zero, Panel Mount, Varistor, 440 Vac Maximum Load
IDR1,596,950.25 -
Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
IDR1,634,920.43 -
Schneider Electric 125 A SPNO Solid State Relay, Zero Voltage, Panel Mount, SCR, 660 V ac Maximum Load
IDR1,663,345.62 -
DIN Rail Solid State Relay Heatsink
IDR1,667,226.55 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
IDR1,758,795.52