Linear Voltage Regulators
A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage. The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.How to choose linear voltage regulator ICs?The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.How to test a linear voltage regulator?Set your multimeter to the voltage settingCheck the datasheet to determine which pins are the ground, input and output.Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators’ output value. If not then there is a power supply issue.Attach the red to the ground and the black wire the output, the multimeter should then give the regulators’ output value (plus minus its accuracy). If not then the regulator is likely to be faulty.
-
Microchip LR8N3-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-92
IDR116,113.23Bag (1 Bag of 10) -
STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
IDR121,672.40Tube (1 Tube of 10) -
STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
IDR104,785.11Pack (1 Pack of 10) -
onsemi MC7805BDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
IDR175,690.75Pack (1 Pack of 25) -
onsemi MC78M12ACDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, DPAK
IDR80,450.63Pack (1 Pack of 10) -
STMicroelectronics L7805ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
IDR99,960.17Pack (1 Pack of 10) -
STMicroelectronics L78S05CV, 1 Linear Voltage, Voltage Regulator 2A, 5 V 3-Pin, TO-220
IDR142,755.29Tube (1 Tube of 10) -
STMicroelectronics L78S12CV, 1 Linear Voltage, Voltage Regulator 2A, 12 V 3-Pin, TO-220
IDR143,489.52Pack (1 Pack of 10) -
STMicroelectronics L78L05ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
IDR70,171.41Pack (1 Pack of 10) -
STMicroelectronics L78L05ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
IDR78,772.39Pack (1 Pack of 10) -
STMicroelectronics LM317D2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
IDR131,112.50Pack (1 Pack of 5) -
onsemi MC78M05BDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
IDR15,313.94Pack (1 Pack of 2) -
STMicroelectronics L7805CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
IDR136,357.00Reel (1 Reel of 10) -
onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK
IDR17,097.07Pack (1 Pack of 2) -
onsemi MC7805CDTRKG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, DPAK
IDR16,572.62Pack (1 Pack of 2) -
onsemi MC78M05CDTRKG, 1 Linear Voltage, Voltage Regulator 700mA, 5 V 3-Pin, DPAK
IDR15,838.39Pack (1 Pack of 2) -
STMicroelectronics L78S09CV, 1 Linear Voltage, Voltage Regulator 2A, 9 V 3-Pin, TO-220
IDR140,867.27Tube (1 Tube of 10) -
onsemi LM317D2TR4G, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
IDR24,019.81Pack (1 Pack of 2) -
STMicroelectronics LM317LZ-TR, 1 Linear Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, TO-92
IDR152,300.28Pack (1 Pack of 25) -
STMicroelectronics L79L05ABD13TR, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 8-Pin, SOIC
IDR120,308.83Reel (1 Reel of 25) -
STMicroelectronics L78S18CV, 1 Linear Voltage, Voltage Regulator 2A, 18 V 3-Pin, TO-220
IDR155,446.98Pack (1 Pack of 10) -
STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
IDR170,131.58Pack (1 Pack of 25) -
STMicroelectronics L7815CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, D2PAK
IDR146,846.00Reel (1 Reel of 10) -
onsemi MC78L12ACPG, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
IDR37,026.17Tape (1 Tape of 5)