Low Dropout Voltage Regulators
Low dropout voltage regulators are types of linear voltage regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it’s very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.What are low dropout voltage regulators used for?Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You’re likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.Choosing the right low dropout voltage regulatorThere are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.
-
Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223
IDR68,073.61 -
Analog Devices LT1117CST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
IDR85,695.13 -
Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23
IDR90,100.51 -
Analog Devices LT1129CT-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 700mA, 5 V 5-Pin, TO-220
IDR95,030.34 -
Analog Devices LT1175IST-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, -5 V 3+Tab-Pin, SOT-223
IDR103,421.54 -
-23.80%
Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220
IDR171,914.71IDR139,293.92 -
Analog Devices LT1764AEQ-3.3#PBF, Fast LDO Voltage Regulator, 3A, 3.3 V 6-Pin, D2PAK
IDR150,622.04 -
Analog Devices LT1085CT-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-220
IDR194,151.39 -
Analog Devices LT1963AEST-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, SOT-223
IDR216,178.29Tube (1 Tube of 2) -
Analog Devices LT1085CT-12#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 12 V 3-Pin, TO-220
IDR217,961.42 -
Analog Devices LT3085EMS8E#PBF, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0 → 36 V 8-Pin, MSOP
IDR220,583.67Tube (1 Tube of 2) -
Analog Devices ADP3334ARZ, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.5 → 10 V 8-Pin, SOIC
IDR225,198.83Pack (1 Pack of 5) -
Analog Devices ADP3338AKCZ-2.5RL7, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223
IDR279,531.85Reel (1 Reel of 5)