MOSFET Drivers
Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT. For additional information or to learn more about MOSFETs, please see our complete guide to MOSFETs.What do they do?A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.What are they also known as?Gate driversMosfet gate driversGate Drive OptocouplersTypes of mosfet driversLow side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).Mounting typesWe supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.Bridge type driversHalf Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.ApplicationsMosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.
-
Infineon IR2130PBF, MOSFET 6, 0.5 A, 20V 28-Pin, PDIP
IDR221,947.24 -
Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
IDR242,191.01Pack (1 Pack of 10) -
Microchip TC4424CPA, MOSFET 2, 3 A, 18V 8-Pin, PDIP
IDR212,297.36Pack (1 Pack of 5) -
Texas Instruments TPS27081ADDCR, MOSFET 2, 8V 6-Pin, SOT-23
IDR25,488.27Pack (1 Pack of 2) -
Microchip TC4452VPA, MOSFET 1, 13 A, 18V 8-Pin, PDIP
IDR119,994.16Tube (1 Tube of 3) -
Microchip TC4451VPA, MOSFET 1, 13 A, 18V 8-Pin, PDIP
IDR93,981.44Pack (1 Pack of 2) -
onsemi MC33152D, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
IDR46,885.83Tube (1 Tube of 2) -
Microchip TC4432VPA, MOSFET 1, 1.5 A, 30V 8-Pin, PDIP
IDR122,196.85Pack (1 Pack of 2) -
Microchip TC1413NEOA, MOSFET 1, 3 A, 16V 8-Pin, SOIC
IDR142,545.51Pack (1 Pack of 5) -
Texas Instruments UC3710T, MOSFET 1, 6 A, 18V 5-Pin, TO-220
IDR167,509.33 -
Texas Instruments UC3707N, MOSFET 2, 1.5 A, 40V 16-Pin, PDIP
IDR154,922.53 -
Intersil EL7212CNZ, MOSFET 2, 4 A, 15V 8-Pin, PDIP
IDR101,323.74 -
Maxim Integrated MAX626CSA+, MOSFET 2, 2 A, 18V 8-Pin, SOIC
IDR437,496.19Tube (1 Tube of 5) -
Semikron SKHI 10/17 R, MOSFET 1, -8 A, 8 A, 15.6V
IDR7,837,905.25 -
Infineon IR2113SPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC W
IDR2,568,021.87Tube (1 Tube of 45) -
onsemi MDC3105LT1G, MOSFET 1, 500 mA, 6V 3-Pin, SOT-23
IDR94,086.33Tube (1 Tube of 20) -
Microchip MIC4452ZT, MOSFET 1, 12 A, 18V 5-Pin, TO-220
IDR142,650.40Pack (1 Pack of 2) -
Microchip MIC4102YM, MOSFET 2, 3 A, 16V 8-Pin, SOIC
IDR75,625.69Tube (1 Tube of 2) -
Microchip MIC4424YM, MOSFET 2, 3 A, 18V 8-Pin, SOIC
IDR306,278.80Tube (1 Tube of 10) -
onsemi FAN7387MX, MOSFET 2, 650 mA, 14V 8-Pin, SOP
IDR94,715.67Pack (1 Pack of 5) -
Infineon IR2113STRPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC
IDR336,277.34Pack (1 Pack of 5) -
STMicroelectronics L6398D, MOSFET 2, 430 mA, 20V 8-Pin, SOIC
IDR149,468.25Pack (1 Pack of 5) -
STMicroelectronics TD350E, MOSFET 2, 1.5 A, 28V 14-Pin, SOIC
IDR216,178.29Pack (1 Pack of 5) -
Microchip TC1428CPA, MOSFET 2, 1.2 A, 16V 8-Pin, PDIP
IDR221,213.01Tube (1 Tube of 10)