Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
KA2803B ON Semiconductor, Comparator, 8-Pin PDIP
IDR79,401.73Tube (1 Tube of 5) -
LM2901VDR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin SOIC
IDR102,792.20Tape (1 Tape of 20) -
-17.50%
LM339DR2G onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin SOIC
IDR33,879.47IDR31,152.33Reel (1 Reel of 5) -
LM2903DR2G onsemi, Dual Comparator, Open Collector O/P, 1.5μs 3 → 28 V 8-Pin SOIC
IDR33,459.91Pack (1 Pack of 5) -
LM239DR2G onsemi, Quad Comparator, Open Collector O/P, 1.3μs 5 → 28 V 14-Pin SOIC
IDR31,991.45Reel (1 Reel of 5) -
MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP
IDR183,347.72Reel (1 Reel of 10) -
LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP
IDR44,158.69Pack (1 Pack of 10) -
MC34072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC
IDR43,424.46Pack (1 Pack of 5) -
LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC
IDR28,005.63Reel (1 Reel of 5)