Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM2903P Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin PDIP
IDR6,817.85 -
TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
IDR10,174.33 -
TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR13,425.92 -
LM358M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
IDR14,474.82 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR15,523.72 -
-17.20%
Texas Instruments,0.32W, 8-Pin SOIC LM386M-1/NOPB
IDR16,992.18IDR15,628.61 -
TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR15,733.50 -
TLC271CP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
IDR16,467.73 -
NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
IDR17,516.63 -
LM393M/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
IDR17,726.41 -
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
IDR18,145.97 -
NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
IDR18,460.64 -
LM339M/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
IDR18,670.42 -
TL084ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR21,082.89 -
TLC27L2CP Texas Instruments, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP
IDR21,292.67 -
LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
IDR22,236.68 -
LM339N/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin MDIP
IDR23,285.58 -
XTR111AIDGQT Texas Instruments, Current Sense Amplifier 10-Pin HTSSOP
IDR34,823.48 -
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
IDR37,445.73Tube (1 Tube of 5) -
TL072ACDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR37,970.18Reel (1 Reel of 5) -
TLV2462CP Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin PDIP
IDR38,284.85 -
TLE2071CP Texas Instruments, Op Amp, 9.4MHz, 8-Pin PDIP
IDR40,592.43 -
LM358ADGKR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin MSOP
IDR43,424.46Pack (1 Pack of 10) -
Texas Instruments, 2-Channel, 8-Pin SOIC OPA1602AID
IDR48,144.51