Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
OP400GPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP
IDR392,078.82 -
LM224D STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC
IDR399,945.57Tube (1 Tube of 50) -
LM193JG Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin CDIP
IDR408,651.44 -
LM358AN/NOPB Texas Instruments, Precision, Op Amp, 3 → 32 V, 8-Pin PDIP
IDR448,614.53Tube (1 Tube of 40) -
TL082BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR451,341.67Tube (1 Tube of 5) -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
IDR460,467.10Tube (1 Tube of 40) -
AD621ANZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, 8-Pin PDIP
IDR460,886.66 -
AD8620ARZ Analog Devices, Op Amp, 25MHz, 8-Pin SOIC
IDR465,921.38 -
LF356N/NOPB Texas Instruments, Op Amp, 5MHz, 8-Pin MDIP
IDR476,934.83Tube (1 Tube of 40) -
LT1014DN Texas Instruments, Op Amp, 1MHz, 9 → 28 V, 14-Pin PDIP
IDR488,787.40Pack (1 Pack of 5) -
AD694BRZ Analog Devices, Instrumentation Amplifier 16-Pin SOIC W
IDR500,849.75 -
AD835ARZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC
IDR502,737.77 -
LM339N/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 to 28 V 14-Pin MDIP
IDR508,506.72Tube (1 Tube of 25) -
AD694JNZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 300kHz 16-Pin PDIP
IDR516,478.36 -
LMH6626MA/NOPB Texas Instruments, Op Amp, 9 V, 8-Pin SOIC
IDR554,553.43Tube (1 Tube of 5) -
LM324D Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
IDR575,636.32Tube (1 Tube of 50) -
LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP
IDR592,943.17Reel (1 Reel of 50) -
LF353N/NOPB Texas Instruments, Op Amp, 4MHz, 8-Pin MDIP
IDR612,662.49Tube (1 Tube of 40) -
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
IDR625,144.40Tube (1 Tube of 50) -
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
IDR633,220.93Tube (1 Tube of 40) -
AD835ANZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin PDIP
IDR668,988.42 -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
IDR673,079.13 -
AD602JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W
IDR678,428.52 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR709,266.18Tube (1 Tube of 50)