Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
Texas Instruments,1W, 8-Pin MDIP LM386N-4/NOPB
IDR18,145.97 -
Texas Instruments,40W, 15-Pin TO-220 LM4766T/NOPB
IDR1,584,363.45Tube (1 Tube of 20) -
Texas Instruments,40W, 15-Pin TO-220 LM4766T/NOPB
IDR92,093.42 -
THS4531ID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
IDR52,654.78 -
TL064CD STMicroelectronics, Op Amp, 1MHz, 14-Pin SOIC
IDR73,423.00Tube (1 Tube of 10) -
TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
IDR10,174.33 -
TL071CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
IDR112,337.19Pack (1 Pack of 20) -
TL071CP Texas Instruments, Op Amps, 3MHz, 8-Pin PDIP
IDR165,411.53Pack (1 Pack of 25) -
TL072ACDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR37,970.18Reel (1 Reel of 5) -
TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
IDR124,609.32Reel (1 Reel of 20) -
TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR13,006.36 -
TL074CN Texas Instruments, Op Amps, 3MHz, 5 V, 14-Pin PDIP
IDR295,055.57Tube (1 Tube of 25) -
TL074IDR Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR70,276.30Pack (1 Pack of 10) -
TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR15,209.05 -
TL082BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR451,341.67Tube (1 Tube of 5) -
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
IDR625,144.40Tube (1 Tube of 50) -
TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR145,692.21Tube (1 Tube of 10) -
TL084ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR21,082.89 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR709,266.18Tube (1 Tube of 50) -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR15,523.72 -
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR273,658.01Tube (1 Tube of 25) -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR275,021.58Tube (1 Tube of 25) -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR122,511.52Tube (1 Tube of 10) -
TLC271CP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
IDR16,467.73