Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM193JG Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin CDIP
IDR408,651.44 -
PA78DK Apex, High Voltage, Op Amp, 300 V, 20-Pin PSOP
IDR1,779,039.29 -
LM339DT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin SOIC
IDR97,442.81Pack (1 Pack of 20) -
NJM3414AM New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP
IDR84,751.12Pack (1 Pack of 5) -
NJM3414AV-TE1 New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin SSOP
IDR64,297.57Pack (1 Pack of 5) -
OP1177ARMZ Analog Devices, Op Amp, 1.3MHz, 8-Pin MSOP
IDR208,626.21Tube (1 Tube of 5) -
AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP
IDR328,200.81Pack (1 Pack of 5) -
AD629BNZ Analog Devices, Differential Amplifier 8-Pin PDIP
IDR310,054.84 -
LM358AP Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP
IDR56,011.26Tube (1 Tube of 10) -
AD8045ARDZ Analog Devices, Low Noise, Op Amp, 5 V, 8-Pin SOIC
IDR74,891.46 -
ACPL-C78A-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SOIC
IDR191,214.47 -
KA2803B ON Semiconductor, Comparator, 8-Pin PDIP
IDR79,401.73Tube (1 Tube of 5) -
XTR111AIDGQT Texas Instruments, Current Sense Amplifier 10-Pin HTSSOP
IDR34,823.48 -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
IDR71,325.20 -
TLV2372IP Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin PDIP
IDR151,146.49Tube (1 Tube of 5) -
TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR145,692.21Tube (1 Tube of 10) -
OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220
IDR244,393.70 -
OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
IDR99,330.83 -
OPA2333AID Texas Instruments, Precision, Op Amp, 350kHz, 3 V, 5 V, 8-Pin SOIC
IDR68,912.73 -
LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
IDR58,843.29Tube (1 Tube of 10) -
LM324D Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
IDR116,637.68Tube (1 Tube of 10) -
LF347N Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR105,519.34Tube (1 Tube of 10) -
TL074IDR Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR70,276.30Pack (1 Pack of 10) -
TL072ACDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR37,970.18Reel (1 Reel of 5)