Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
AD8620ARZ Analog Devices, Op Amp, 25MHz, 8-Pin SOIC
IDR465,921.38 -
AD8629ARZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 2.5MHz, 3 V, 8-Pin SOIC
IDR92,932.54 -
AD8651ARMZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin MSOP
IDR46,046.71 -
AD8672ARZ Analog Devices, Op Amp, 10MHz, 8-Pin SOIC
IDR111,288.29 -
AMC1200SDUB Texas Instruments, Isolated Gate Driver, 8-Pin SOP
IDR3,285,469.47Tube (1 Tube of 50) -
AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP
IDR145,272.65Pack (1 Pack of 2) -
AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC
IDR154,188.30 -
Analog Devices AD8138ARZ Differential Line Driver, 8-Pin SOIC
IDR202,962.15 -
Analog Devices, Differential Amplifier 28-Pin PLCC
IDR880,656.44 -
Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC
IDR166,670.21 -
CA3130EZ Renesas Electronics, Op Amp, 6 → 15 V, 8-Pin PDIP
IDR249,638.20Tube (1 Tube of 5) -
HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR167,614.22 -
HCPL-7800A-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP
IDR177,683.66 -
HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR7,358,872.62Tube (1 Tube of 50) -
HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR186,179.75 -
HCPL-7840-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR112,022.52 -
ICL7621DCBAZ Renesas Electronics, Op Amp, 480kHz, 3 → 15 V, 8-Pin SOIC
IDR264,532.58Pack (1 Pack of 5) -
INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP
IDR124,399.54 -
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL
IDR194,046.50 -
INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
IDR232,750.91 -
INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
IDR102,582.42 -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
IDR71,325.20 -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
IDR673,079.13 -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
IDR357,255.34