Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
OP37GSZ-REEL7 Analog Devices, Precision, Op Amp, 63MHz, 22 V, 8-Pin SOIC
IDR65,031.80 -
LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
IDR66,290.48Tube (1 Tube of 5) -
NJM4558DD New Japan Radio, Op Amp, 3MHz, 8-Pin PDIP
IDR66,290.48Pack (1 Pack of 5) -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
IDR67,129.60Tube (1 Tube of 5) -
OPA2333AID Texas Instruments, Precision, Op Amp, 350kHz, 3 V, 5 V, 8-Pin SOIC
IDR68,912.73 -
TL074IDR Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
IDR70,276.30Pack (1 Pack of 10) -
LM348N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP
IDR71,010.53Pack (1 Pack of 10) -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
IDR71,325.20 -
LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR73,213.22Pack (1 Pack of 5) -
TL064CD STMicroelectronics, Op Amp, 1MHz, 14-Pin SOIC
IDR73,423.00Tube (1 Tube of 10) -
AD8045ARDZ Analog Devices, Low Noise, Op Amp, 5 V, 8-Pin SOIC
IDR74,891.46 -
LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC
IDR75,206.13 -
AD8021ARZ Analog Devices, Op Amp, 305MHz, 10 V, 8-Pin SOIC
IDR75,415.91 -
LM358AN/NOPB Texas Instruments, Precision, Op Amp, 3 → 32 V, 8-Pin PDIP
IDR93,561.88Tube (1 Tube of 5) -
AD8000YRDZ Analog Devices, Current Feedback, Op Amp, 1.5MHz, 5 V, 9 V, 8-Pin SOIC
IDR77,199.04 -
KA2803B ON Semiconductor, Comparator, 8-Pin PDIP
IDR79,401.73Tube (1 Tube of 5) -
NJM3414AM New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP
IDR84,751.12Pack (1 Pack of 5) -
OP177GPZ Analog Devices, Precision, Op Amp, 600kHz, 8-Pin PDIP
IDR85,065.79 -
MCP6004-I/P Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 14-Pin PDIP
IDR86,744.03Pack (1 Pack of 10) -
STMicroelectronics,34W, 15-Pin MULTIWATT V STA540
IDR87,478.26 -
AD712JRZ Analog Devices, Op Amp, 3MHz, 8-Pin SOIC
IDR87,897.82 -
TSV911AILT STMicroelectronics, Op Amp, RRIO, 8MHz, 3 V, 5 V, 5-Pin SOT-23
IDR89,156.50Reel (1 Reel of 5) -
Texas Instruments,40W, 15-Pin TO-220 LM4766T/NOPB
IDR92,093.42 -
LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP
IDR92,408.09