Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
AD790JNZ Analog Devices, Comparator, TTL O/P, 5 V 8-Pin PDIP
IDR355,157.54 -
AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP
IDR354,842.87 -
OP27GPZ Analog Devices, Op Amp, 8MHz, 8-Pin PDIP
IDR99,121.05 -
AD712JRZ Analog Devices, Op Amp, 3MHz, 8-Pin SOIC
IDR87,897.82 -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR122,511.52Tube (1 Tube of 10) -
OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
IDR210,828.90Pack (1 Pack of 10) -
LM348N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP
IDR71,010.53Pack (1 Pack of 10) -
LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR73,213.22Pack (1 Pack of 5) -
LM239N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
IDR124,399.54Tube (1 Tube of 20) -
TLV2374ID Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 14-Pin SOIC
IDR199,920.34Tube (1 Tube of 5) -
TLC277CD Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
IDR249,638.20Pack (1 Pack of 5) -
TL082BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
IDR451,341.67Tube (1 Tube of 5) -
AD8620ARZ Analog Devices, Op Amp, 25MHz, 8-Pin SOIC
IDR465,921.38 -
AD8065ARZ Analog Devices, Op Amp, RRO, 155MHz, 6 → 18 V, 8-Pin SOIC
IDR124,399.54 -
TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
IDR113,071.42Reel (1 Reel of 5) -
OPA2277UA Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
IDR92,617.87 -
NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
IDR18,460.64 -
MCP601-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
IDR45,627.15Pack (1 Pack of 5) -
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR273,658.01Tube (1 Tube of 25) -
TLV2462CP Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin PDIP
IDR38,284.85 -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
IDR357,255.34 -
Texas Instruments, 2-Channel, 8-Pin PDIP OPA2134PA
IDR121,043.06 -
INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
IDR102,582.42 -
OPA177GP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
IDR52,235.22