Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP
IDR110,134.50 -
OP213FSZ Analog Devices, Op Amp, 3.5MHz, 5 V, 8-Pin SOIC
IDR110,868.73 -
AD8672ARZ Analog Devices, Op Amp, 10MHz, 8-Pin SOIC
IDR111,288.29 -
AD8532ARZ Analog Devices, Op Amp, RRIO, 3MHz, 3 V, 5 V, 8-Pin SOIC
IDR111,917.63Pack (1 Pack of 5) -
HCPL-7840-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR112,022.52 -
OPA4340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 14-Pin SOIC
IDR112,022.52 -
TL071CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
IDR112,337.19Pack (1 Pack of 20) -
TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
IDR113,071.42Reel (1 Reel of 5) -
OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC
IDR113,386.09 -
AD706JRZ Analog Devices, Op Amp, 8-Pin SOIC
IDR114,434.99 -
AD826ARZ Analog Devices, Op Amp, 29MHz, 9 → 28 V, 8-Pin SOIC
IDR116,008.34 -
LM324D Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
IDR116,637.68Tube (1 Tube of 10) -
TS3702IDT STMicroelectronics, Dual Comparator, CMOS, Push-Pull O/P, 2μs 2.7 → 16 V 8-Pin SOIC
IDR117,162.13Pack (1 Pack of 10) -
LM393N/NOPB Texas Instruments, Comparator, Single Ended O/P, 1.3μs 2 → 36 V 8-Pin PDIP
IDR118,840.37Pack (1 Pack of 10) -
TLV3201AIDCKT Texas Instruments, Comparator, Push-Pull O/P, 2.7 → 5.5 V 5-Pin SC-70
IDR118,735.48Bag (1 Bag of 5) -
Texas Instruments, 2-Channel, 8-Pin PDIP OPA2134PA
IDR121,043.06 -
LM324N Texas Instruments, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
IDR121,252.84Tube (1 Tube of 25) -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
IDR122,511.52Tube (1 Tube of 10) -
INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP
IDR124,399.54 -
AD8065ARZ Analog Devices, Op Amp, RRO, 155MHz, 6 → 18 V, 8-Pin SOIC
IDR124,399.54 -
LM239N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
IDR124,399.54Tube (1 Tube of 20) -
TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
IDR124,609.32Reel (1 Reel of 20) -
AD8495ARMZ Analog Devices, Thermocouple Amplifier 25kHz, R-RO, 2.7 36 V, 8-Pin MSOP
IDR125,448.44 -
AD817ANZ Analog Devices, Op Amp, 35MHz, 6 → 28 V, 8-Pin PDIP
IDR125,763.11