Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM393DT STMicroelectronics, Dual Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
IDR92,408.09Pack (1 Pack of 20) -
LM393M/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
IDR17,726.41 -
LM393N/NOPB Texas Instruments, Comparator, Single Ended O/P, 1.3μs 2 → 36 V 8-Pin PDIP
IDR118,840.37Pack (1 Pack of 10) -
LM6132BIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 11MHz, 1.8 → 24 V, 8-Pin MDIP
IDR56,116.15 -
LM6144BIM/NOPB Texas Instruments, Instrumentation Amplifier, 1mV Offset 18MHz, 1.8 to 24 V, 14-Pin SOIC
IDR165,411.53 -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
IDR470,956.10Tube (1 Tube of 40) -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
IDR67,129.60Tube (1 Tube of 5) -
LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
IDR66,290.48Tube (1 Tube of 5) -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
IDR971,596.07Tube (1 Tube of 25) -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
IDR58,004.17 -
LMH6626MA/NOPB Texas Instruments, Op Amp, 9 V, 8-Pin SOIC
IDR554,553.43Tube (1 Tube of 5) -
LMH6642MF/NOPB Texas Instruments, Op Amp, RRO, 3 → 12 V, 5-Pin SOT-23
IDR162,369.72Reel (1 Reel of 5) -
LMV324IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin SOIC
IDR51,920.55Reel (1 Reel of 10) -
LMV358IDT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz, 3 V, 5 V, 8-Pin SOIC
IDR131,322.28Reel (1 Reel of 20) -
LT1006CN8#PBF Linear Technology, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP
IDR110,134.50 -
LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP
IDR92,408.09 -
LT1014CN Texas Instruments, Op Amps, 700kHz, 44 V, 14-Pin PDIP
IDR150,517.15Pack (1 Pack of 2) -
LT1014DN Texas Instruments, Op Amp, 1MHz, 9 → 28 V, 14-Pin PDIP
IDR488,787.40Pack (1 Pack of 5) -
LT1016CN8#PBF Analog Devices, Comparator, Complementary O/P, 5 V 8-Pin PDIP
IDR158,593.68 -
LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP
IDR300,300.07 -
LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP
IDR213,031.59Tube (1 Tube of 2) -
LT1366CN8#PBF Analog Devices, Op Amp, RRIO, 400kHz, 3 → 28 V, 8-Pin PDIP
IDR189,431.34 -
LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC
IDR75,206.13 -
LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC
IDR134,573.87