Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC
IDR95,554.79Tube (1 Tube of 5) -
TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
IDR10,174.33 -
TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
IDR13,425.92 -
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL
IDR194,046.50 -
AD706ARZ Analog Devices, Op Amp, 800kHz, 8-Pin SOIC
IDR155,551.87 -
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
IDR37,445.73Tube (1 Tube of 5) -
HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR167,614.22 -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
IDR67,129.60Tube (1 Tube of 5) -
HCPL-7800A-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP
IDR177,683.66 -
HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
IDR186,179.75 -
ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
IDR8,869,078.84Tube (1 Tube of 25) -
LM211DT STMicroelectronics, Comparator, TTL O/P, 200ns 5 V 8-Pin SOIC
IDR129,329.37Pack (1 Pack of 20) -
LM2903DT STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin SOIC
IDR106,673.13Reel (1 Reel of 20) -
MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23
IDR137,196.12Pack (1 Pack of 25) -
LM2902AWYPT STMicroelectronics, Low Power, Op Amp, 1.3MHz 1 kHz, 3 → 30 V, 14-Pin TSSOP
IDR592,943.17Reel (1 Reel of 50) -
OP27GPZ Analog Devices, Op Amp, 8MHz, 8-Pin PDIP
IDR4,211,857.95Tube (1 Tube of 50) -
TL072CDT STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
IDR124,609.32Reel (1 Reel of 20) -
AD8137YRZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC
IDR281,524.76Tube (1 Tube of 5) -
STMicroelectronics,0.32W, 8-Pin SOIC TDA2822D
IDR145,482.43Tube (1 Tube of 5) -
STMicroelectronics,Audio1.7W, 8-Pin DFN TS4962IQT
IDR317,921.59Pack (1 Pack of 10) -
MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP
IDR194,256.28Pack (1 Pack of 5) -
AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC
IDR175,376.08Pack (1 Pack of 2) -
LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC
IDR183,977.06Reel (1 Reel of 10) -
LM2901VDR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin SOIC
IDR102,792.20Tape (1 Tape of 20)