DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
TRACOPOWER TEL 8 8W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 24V dc
IDR339,109.37 -
Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current
IDR57,689.50 -
Microchip MIC2288YD5-TR, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable, 1A 5-Pin, SOT-23
IDR106,882.91Pack (1 Pack of 10) -
TRACOPOWER Through Hole Switching Regulator, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 2A Output Current
IDR170,865.81 -
Chinfa DRD30 30W Isolated DC-DC Converter DIN Rail Mount, Voltage in 9 → 36 V dc, Voltage out 12V dc
IDR925,968.92 -
TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 24V dc
IDR1,257,631.10 -
TRACOPOWER TMDC 60 60W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc
IDR1,303,887.59 -
TRACOPOWER TMDC 40 40W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 12V dc
IDR1,152,111.76 -
TRACOPOWER TMDC 20 20W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 48V dc
IDR968,239.59 -
Artesyn Embedded Technologies AEE 15W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out
IDR609,096.23 -
Non-Isolated DC-DC Converter, 12V dc Output, 1A
IDR246,386.61 -
Murata Power Solutions NMK 2W Isolated DC-DC Converter Through Hole, Voltage in 13.5 → 16.5 V dc, Voltage out 5V
IDR158,698.57 -
TRACOPOWER TEM 3N 3W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out ±12V dc
IDR219,849.44 -
TRACOPOWER Through Hole Switching Regulator, ±9V dc Output Voltage, 10.5 → 27 V dc, 10.5 → 42 V dc Input
IDR223,415.70 -
PULS DIMENSION-CD 96W Isolated DC-DC Converter DIN Rail Mount, Voltage in 8.4 → 16.2 V dc, Voltage out 24V dc
IDR4,564,707.91 -
Murata Power Solutions MEE3 3W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
IDR219,010.32 -
Recom Through Hole Switching Regulator, 12V dc Output Voltage, 15 → 42V dc Input Voltage, 1A Output Current
IDR151,041.60 -
Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 42V dc Input Voltage, 1A Output Current
IDR152,719.84 -
-10.20%
Recom Through Hole Switching Regulator, 5V dc Output Voltage, 8 → 42V dc Input Voltage, 1A Output Current
IDR156,181.21IDR143,384.63 -
Recom 5W Isolated DC-DC Converter Through Hole, Voltage in 21 → 27 V dc, Voltage out 95 → 210V dc
IDR760,137.83 -
STMicroelectronics L4973V5.1, 1-Channel, Step Down DC-DC Converter, Adjustable 18-Pin, PDIP
IDR79,401.73 -
Non-Isolated DC-DC Converter, 0.75 → 5V dc Output, 6A
IDR356,521.11 -
Recom Surface Mount Switching Regulator, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current
IDR151,985.61 -
Recom R1D 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±12V dc
IDR125,133.77