DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
STMicroelectronics L4973V5.1, 1-Channel, Step Down DC-DC Converter, Adjustable 18-Pin, PDIP
IDR79,401.73 -
TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 1A Output Current
IDR80,450.63 -
XP Power IK 0.25W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out 5V dc
IDR83,282.66 -
Murata Power Solutions MEF1 1W Isolated DC-DC Converter Through Hole, Voltage in 11.4 → 12.6 V dc, Voltage out
IDR83,807.11 -
TRACOPOWER TMA 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out ±5V dc
IDR83,912.00 -
onsemi NCP3063BDR2G, 1-Channel DC-DC Converter
IDR86,744.03Pack (1 Pack of 5) -
TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
IDR87,373.37 -
TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 15V dc
IDR87,373.37 -
TRACOPOWER Through Hole Switching Regulator, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 1A Output Current
IDR89,471.17 -
XP Power IA 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out ±12V dc
IDR89,680.95 -
TRACOPOWER TMA 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc
IDR90,310.29 -
TMA2412S unregulated DC-DC,12V 1W
IDR90,310.29 -
RS PRO PCB Mount Switching Regulator, 3.3V dc Output Voltage, 6 → 36V dc Input Voltage, 2A Output Current
IDR93,456.99 -
Recom RO 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
IDR98,491.71 -
DC/DC converter,24Vin,12Vout 0.08A,1W
IDR98,701.49 -
TRACOPOWER Through Hole Switching Regulator, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
IDR99,855.28 -
XP Power ISE 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 12V dc
IDR100,799.29 -
RS PRO Car Charger, 12V dc Input, 5V dc Output USB, 2 x 1A
IDR102,057.97 -
Microchip MIC2288YD5-TR, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable, 1A 5-Pin, SOT-23
IDR106,882.91Pack (1 Pack of 10) -
Non-Isolated DC-DC Converter, 0.59 → 6V dc Output, 3A
IDR107,407.36 -
Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V
IDR108,456.26 -
Murata Power Solutions NKA 1W Isolated DC-DC Converter Through Hole, Voltage in 2.97 → 3.63 V dc, Voltage out
IDR108,456.26 -
RS PRO PCB Mount Switching Regulator, 15V dc Output Voltage, 18 → 36V dc Input Voltage, 2A Output Current
IDR109,085.60 -
XP Power IHA01 1W Isolated DC-DC Converter Through Hole, Voltage in 8.1 → 9.9 V dc, Voltage out 5V dc
IDR109,190.49