Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP
IDR8,076.53 -
onsemi TIP127G PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220AB
IDR13,530.81 -
onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
IDR15,523.72 -
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
IDR15,628.61Reel (1 Reel of 5) -
-19.00%
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
IDR73,318.11IDR16,992.18Reel (1 Reel of 10) -
-17.10%
STMicroelectronics TYN812RG, Thyristor 800V, 8A 15mA
IDR50,871.65IDR19,824.21Pack (1 Pack of 2) -
onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
IDR21,922.01 -
WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
IDR21,922.01 -
onsemi MJD122G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK
IDR24,649.15Pack (1 Pack of 2) -
ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346
IDR27,795.85Reel (1 Reel of 5) -
ON Semiconductor MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
IDR33,145.24Pack (1 Pack of 10) -
onsemi MMUN2113LT1G PNP Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
IDR33,250.13Pack (1 Pack of 25) -
onsemi MMBFJ309LG N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
IDR36,501.72Pack (1 Pack of 10) -
STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
IDR46,256.49Pack (1 Pack of 5) -
BT136-600D,127 NXP, TRIAC, 600V 4A, Gate Trigger 1.5V 10mA, 3-Pin TO-220AB
IDR47,724.95Tube (1 Tube of 5) -
STMicroelectronics STGP7NC60HD IGBT, 25 A 600 V, 3-Pin TO-220, Through Hole
IDR47,724.95Tube (1 Tube of 2) -
STMicroelectronics TYN1225RG, Thyristor 1200V, 16A 40mA
IDR48,564.07 -
STMicroelectronics STGW20NC60VD IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
IDR49,612.97 -
Toshiba GT40QR21(STA1,E,D IGBT, 40 A 1200 V, 3-Pin SC-65, Through Hole
IDR52,340.11 -
BT137-600,127 8A, 600V, TRIAC, Gate Trigger 1.5V 70mA, 3-pin, Through Hole, TO-220AB WeEn Semiconductors Co., Ltd
IDR52,864.56Tube (1 Tube of 5) -
STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
IDR60,206.86Pack (1 Pack of 2) -
WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA
IDR63,038.89Pack (1 Pack of 10) -
STMicroelectronics BD682 PNP Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
IDR63,248.67Pack (1 Pack of 5) -
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V
IDR64,822.02Bag (1 Bag of 5)