Hex Inverters
A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.Main functionsAn inverter circuit’s main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. What are hex inverters used for?Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.
-
Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP
IDR349,493.48Tube (1 Tube of 25) -
Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
IDR225,618.39Tube (1 Tube of 25) -
Texas Instruments SN74LS06N Hex Inverter, 14-Pin PDIP
IDR13,321.03 -
Texas Instruments CD4050BE Hex Buffer, 16-Pin PDIP
IDR226,037.95Tube (1 Tube of 25) -
Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP
IDR13,950.37