MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STMicroelectronics STP75NF75
IDR26,851.84 -
N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF13NM60N
IDR39,228.86 -
N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247 STMicroelectronics STW14NK50Z
IDR48,878.74 -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
IDR49,088.52 -
N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STMicroelectronics STP80NF10
IDR57,060.16 -
N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF11NM60ND
IDR59,367.74 -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220 STMicroelectronics STP10NK80Z
IDR87,792.93Pack (1 Pack of 2) -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STMicroelectronics STB6NK90ZT4
IDR90,205.40Reel (1 Reel of 2) -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
IDR90,624.96 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP20NM60FD
IDR91,988.53 -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin TO-220 STMicroelectronics STP6NK90Z
IDR93,561.88Pack (1 Pack of 2) -
N-Channel MOSFET, 8.3 A, 1000 V, 3-Pin TO-247 STMicroelectronics STW11NK100Z
IDR94,296.11 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF26NM60N
IDR97,442.81 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
IDR98,806.38 -
N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-220FP STMicroelectronics STP10NK80ZFP
IDR102,687.31Pack (1 Pack of 2) -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STMicroelectronics STP36NF06L
IDR109,505.16Tube (1 Tube of 5) -
N-Channel MOSFET, 50 A, 100 V, 3-Pin DPAK STMicroelectronics STD40NF10
IDR121,777.29Pack (1 Pack of 5) -
N-Channel MOSFET, 15 A, 900 V, 3-Pin TO-247 STMicroelectronics STW15NK90Z
IDR127,860.91 -
STMicroelectronics STP3NK80Z N-channel MOSFET, 2.5 A, 800 V MDmesh, SuperMESH, 3-Pin TO-220
IDR132,056.51Tube (1 Tube of 5) -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220FP STMicroelectronics STF20NF20
IDR136,252.11Tube (1 Tube of 5) -
N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2
IDR145,482.43Tube (1 Tube of 5) -
N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z
IDR147,475.34Tube (1 Tube of 5) -
N-Channel MOSFET, 9 A, 400 V, 3-Pin TO-220FP STMicroelectronics STP11NK40ZFP
IDR174,746.74Pack (1 Pack of 5) -
N-Channel MOSFET, 5 A, 3-Pin IPAK STMicroelectronics STD5NM60T4
IDR178,417.89Reel (1 Reel of 5)