MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 22 A, 500 V, 3-Pin TO-247AC Vishay IRFP22N50APBF
IDR71,534.98 -
N-Channel MOSFET, 23 A, 250 V, 3-Pin TO-247AC Vishay IRFP254PBF
IDR1,083,618.59Tube (1 Tube of 25) -
N-Channel MOSFET, 23 A, 250 V, 3-Pin TO-247AC Vishay IRFP254PBF
IDR50,137.42 -
N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC Vishay IRFP360LCPBF
IDR64,822.02 -
N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC Vishay IRFP360PBF
IDR78,143.05 -
N-Channel MOSFET, 3.1 A, 1000 V, 3-Pin TO-220AB Vishay IRFBG30PBF
IDR34,089.25 -
N-Channel MOSFET, 3.6 A, 600 V, 3-Pin TO-220AB Vishay IRFBC30PBF
IDR23,180.69 -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002K-T1-GE3
IDR253,938.69Reel (1 Reel of 100) -
N-Channel MOSFET, 4.1 A, 800 V, 3-Pin IPAK Vishay SIHU4N80AE-GE3
IDR119,574.60Pack (1 Pack of 5) -
N-Channel MOSFET, 4.1 A, 800 V, 3-Pin TO-220AB Vishay IRFBE30PBF
IDR31,781.67 -
N-Channel MOSFET, 41 A, 100 V, 3-Pin TO-247AC Vishay IRFP150PBF
IDR274,497.13Pack (1 Pack of 5) -
N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF
IDR24,858.93 -
N-Channel MOSFET, 5.4 A, 800 V, 3-Pin TO-247AC Vishay IRFPE40PBF
IDR55,801.48 -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRF510PBF
IDR165,201.75Tube (1 Tube of 10) -
N-Channel MOSFET, 5.6 A, 100 V, 3-Pin TO-220AB Vishay IRL510PBF
IDR16,257.95 -
N-Channel MOSFET, 5.9 A, 200 V, 3-Pin TO-220FP Vishay IRFI630GPBF
IDR32,306.12 -
N-Channel MOSFET, 50 A, 40 V, 3-Pin DPAK Vishay SUD50N04-8M8P-4GE3
IDR388,617.45Reel (1 Reel of 20) -
N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB Vishay SUP57N20-33-E3
IDR2,984,435.17Tube (1 Tube of 50) -
N-Channel MOSFET, 6.6 A, 500 V, 3-Pin TO-220FP Vishay IRFIB7N50APBF
IDR1,539,575.42Tube (1 Tube of 50) -
N-Channel MOSFET, 65 A, 200 V, 3-Pin D2PAK Vishay SUM65N20-30-E3
IDR139,293.92Reel (1 Reel of 2) -
N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB Vishay IRF840APBF
IDR30,732.77 -
N-Channel MOSFET, 9.8 A, 200 V, 3-Pin TO-220FP Vishay IRFI640GPBF
IDR32,620.79 -
P-Channel MOSFET, 1.6 A, 60 V, 4-Pin HVMDIP Vishay IRFD9024PBF
IDR19,929.10 -
P-Channel MOSFET, 11 A, 200 V, 3-Pin TO-220AB Vishay IRF9640PBF
IDR1,078,478.98Tube (1 Tube of 50)