MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 40 A, 60 V, 3-Pin DPAK onsemi NTD5865NLT4G
IDR108,141.59Reel (1 Reel of 5) -
-16.70%
N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 onsemi NTR4501NT1G
IDR11,642.79IDR4,195.60Pack (1 Pack of 2) -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000
IDR151,566.05Bag (1 Bag of 20) -
P-Channel MOSFET, 27 A, 60 V, 3-Pin TO-220AB onsemi FQP27P06
IDR151,985.61Tube (1 Tube of 5) -
N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 onsemi NDS351AN
IDR52,549.89Pack (1 Pack of 10) -
Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS
IDR72,269.21Pack (1 Pack of 5) -
N-Channel MOSFET, 10.8 A, 40 V, 8-Pin SOIC onsemi FDS4480
IDR79,191.95Pack (1 Pack of 5) -
P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 onsemi BSS84
IDR57,060.16Pack (1 Pack of 10) -
P-Channel MOSFET, 3 A, 60 V, 6-Pin SOT-23 onsemi FDC5614P
IDR46,990.72Pack (1 Pack of 5) -
N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 onsemi FDN327N
IDR33,774.58Pack (1 Pack of 5) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123
IDR41,956.00Reel (1 Reel of 10) -
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138
IDR47,305.39Pack (1 Pack of 10) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 onsemi MMBF170LT1G
IDR38,179.96Pack (1 Pack of 10) -
N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG
IDR151,041.60Pack (1 Pack of 50) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123LT1G
IDR35,662.60Reel (1 Reel of 10) -
N-Channel MOSFET, 12 A, 100 V, 3-Pin TO-220AB onsemi RFP12N10L
IDR17,306.85