Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip ATMEGA64-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 64 kB Flash, 64-Pin TQFP
IDR154,607.86 -
Microchip ATMEGA8-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 28-Pin PDIP
IDR112,232.30Pack (1 Pack of 2) -
Microchip ATMEGA8515-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 40-Pin PDIP
IDR143,384.63Tube (1 Tube of 2) -
Microchip ATMEGA88-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 8 kB Flash, 32-Pin TQFP
IDR99,540.61Pack (1 Pack of 2) -
Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
IDR109,295.38Pack (1 Pack of 2) -
Microchip ATTINY3217-MN, 8bit AVR Microcontroller, ATtiny3217, 24-Pin QFN
IDR203,276.82Pack (1 Pack of 10) -
Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin PDIP
IDR116,532.79Pack (1 Pack of 5) -
Microchip ATTINY85-20SU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin EIAJ SOIC
IDR110,554.06Pack (1 Pack of 5) -
Microchip ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny85, 10MHz, 8 kB Flash, 8-Pin EIAJ SOIC
IDR110,554.06Pack (1 Pack of 5) -
Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
IDR135,412.99 -
Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
IDR666,680.84Tube (1 Tube of 60) -
Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
IDR112,022.52Tube (1 Tube of 10) -
Microchip PIC12F1840-E/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
IDR102,372.64Tube (1 Tube of 4) -
Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
IDR92,932.54Pack (1 Pack of 4) -
Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP
IDR16,782.40 -
Microchip PIC12F675-E/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
IDR30,942.55 -
Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
IDR180,725.47Pack (1 Pack of 5) -
Microchip PIC12F683-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 3.5 kB Flash, 8-Pin PDIP
IDR221,108.12Pack (1 Pack of 5) -
Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC
IDR39,963.09 -
Microchip PIC16C54C-04I/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
IDR35,452.82 -
Microchip PIC16C56A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin PDIP
IDR41,221.77 -
Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
IDR81,814.20 -
Microchip PIC16C74B-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP
IDR138,769.47 -
Microchip PIC16F15323-I/P, 8bit 8 bit CPU Microcontroller, PIC16, 32MHz, 3.5 kB Flash, 8-Pin PDIP
IDR512,597.43Tube (1 Tube of 30)