Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
IDR112,022.52Tube (1 Tube of 10) -
Microchip ATMEGA8-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 28-Pin PDIP
IDR112,232.30Pack (1 Pack of 2) -
Microchip PIC16F610-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1K Flash, 14-Pin PDIP
IDR113,595.87Pack (1 Pack of 5) -
Microchip PIC24FJ64GB110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 100-Pin TQFP
IDR115,274.11 -
Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny85, 20MHz, 8 kB Flash, 8-Pin PDIP
IDR116,532.79Pack (1 Pack of 5) -
STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN
IDR120,623.50 -
Microchip AT89S52-24JU, 8bit 8051 Microcontroller, AT89, 24MHz, 8 kB Flash, 44-Pin PLCC
IDR122,406.63Tube (1 Tube of 2) -
Microchip PIC16F616-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 14-Pin PDIP
IDR124,294.65Pack (1 Pack of 5) -
Microchip PIC18F2550-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
IDR125,553.33 -
Microchip PIC18F2520-I/SO, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 28-Pin SOIC
IDR128,175.58 -
Microchip PIC16F873A-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SPDIP
IDR129,014.70 -
Microchip AT89C2051-24SU, 8bit 8051 Microcontroller, AT89, 24MHz, 2 kB Flash, 20-Pin SOIC
IDR129,958.71Pack (1 Pack of 5) -
Microchip PIC16F877A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP
IDR130,273.38 -
STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 64-Pin LQFP
IDR131,322.28 -
STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
IDR131,322.28Pack (1 Pack of 2) -
Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
IDR135,412.99 -
Microchip PIC16F876-20/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 28-Pin SPDIP
IDR137,405.90 -
Microchip PIC16C74B-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP
IDR138,769.47 -
Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
IDR141,391.72Pack (1 Pack of 5) -
Microchip ATMEGA8515-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 40-Pin PDIP
IDR143,384.63Tube (1 Tube of 2) -
Microchip ATMEGA32A-PU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 40-Pin PDIP
IDR143,699.30Pack (1 Pack of 2) -
Microchip PIC16F716-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 Flash, 18-Pin PDIP
IDR145,272.65Pack (1 Pack of 5) -
Microchip PIC16F877-20/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 256 x 8 words, 8K x 14 words Flash, 40-Pin PDIP
IDR148,734.02 -
Microchip PIC18F4550-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP
IDR150,412.26