Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Texas Instruments SN74HC32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP
IDR7,447.19 -
Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
IDR8,705.87 -
Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
IDR9,649.88 -
Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
IDR11,223.23 -
Texas Instruments SN74HC574N Octal D Type Flip Flop IC, 3-State, 20-Pin PDIP
IDR12,586.80 -
Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
IDR13,321.03 -
Texas Instruments SN74LS20N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
IDR20,033.99 -
Texas Instruments SN74HC595N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
IDR20,768.22 -
Texas Instruments SN74HC166N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
IDR24,334.48 -
Texas Instruments SN7438N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
IDR27,061.62 -
Texas Instruments SN74AHC595PWR 8-stage Surface Mount Shift Register AHC, 16-Pin TSSOP
IDR40,067.98Pack (1 Pack of 5) -
Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC
IDR53,598.79Reel (1 Reel of 10) -
Texas Instruments CD4011BM96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
IDR56,325.93Reel (1 Reel of 10) -
Texas Instruments SN74LVC1G17DBVT Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
IDR65,766.03Reel (1 Reel of 5) -
Texas Instruments SN74LVC1G04DBVT CMOS Inverter, 5-Pin SOT-23
IDR70,171.41Pack (1 Pack of 5) -
Texas Instruments CD4017BE 5-stage Through Hole Decade Counter CMOS, 16-Pin PDIP
IDR72,059.43Pack (1 Pack of 5) -
Texas Instruments CD4504BE, Voltage Level Shifter Voltage Level Shifter CMOS, TTL to CMOS, 16-Pin PDIP
IDR73,947.45Tube (1 Tube of 10) -
Texas Instruments CD4007UBE Inverter, 14-Pin PDIP
IDR76,464.81Tube (1 Tube of 10) -
Texas Instruments CD4520BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
IDR82,128.87Pack (1 Pack of 5) -
Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
IDR84,751.12Pack (1 Pack of 2) -
Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
IDR89,680.95Pack (1 Pack of 5) -
Texas Instruments CD4011UBE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
IDR107,197.58Pack (1 Pack of 10) -
Texas Instruments SN74AVC4T245PW, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin TSSOP
IDR108,980.71Tube (1 Tube of 5) -
Texas Instruments CD4041UBE, Quad-Channel Inverting, Non-Inverting Buffer, 14-Pin PDIP
IDR110,554.06Pack (1 Pack of 5)