Manual Grease Guns
Check out our handy grease guns guide to learn how to use a grease gun and pick the right product for your task.What are Grease Guns?The grease gun is an effective tool for moving grease to a point of application. The close fitting of the apertures ensures that lubricant is applied only where needed.Types of Grease Guns Lever Grease Gun -One of the most popular varieties of grease guns is the lever operated type. Simply pulling the lever will create enough pressure to force the grease from the gun so that it can be applied to the relevant areas. Varying the length of the lever stroke will enable you to adjust the amount of grease that is dispensedHand Pump – Using hand pump grease guns will involve operating a pump on the top of the gun. This will create a buildup of air within the tool, which will create the pressure necessary to force the grease from within the gunAir Powered Grease Gun – These are mainly used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gunBattery Powered Grease Gun – A Grease gun that is battery powered will ensure that it is easier to use since the power source will provide the energy needed to dispense the grease, rather than the exertion falling solely to your hand
-
400bar Steel Manual Grease Gun, 500 cm³
IDR541,232.40 -
Manual Grease Gun, 70 g
IDR3,935,158.13 -
400bar Manual Grease Gun, 500 cm³
IDR1,297,803.97 -
300bar Manual Grease Gun, 500 cm³
IDR1,556,357.82 -
7000psi Steel Manual Grease Gun, 16 oz
IDR974,952.55 -
2500psi Steel Manual Grease Gun, 120 cm³
IDR719,230.73